- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 965999-2
965999-2
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9659992
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965999-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3200 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,881
Can Ship immediately
Minimum Order Quantity:
3200
Order Increment:
3200
34 Weeks
can ship
1/25/27
Price (USD)
Qty
Unit Price
3,200
$0.0804
6,400
$0.0771
9,600
$0.0767
12,800
$0.0702
25,600
$0.0698
51,200
$0.0693
102,400
$0.0690
150,400 +
$0.0686
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT