- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 965999-1
965999-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9659991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965999-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3200 -
Wire Size:1 – 2.5 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3200
Order Increment:
3200
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
3,200
$0.1143
6,400
$0.1126
9,600
$0.1111
12,800
$0.1055
25,600
$0.0918
51,200
$0.0882
102,400
$0.0880
150,400 +
$0.0870
Click for Quote
Log in
to unlock special pricing