- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 965972-5
965972-5
TE Connectivity / AMP Brand
PL 250 FLAG REC 1-2.5 MM2 0.4 X 44 WIDE
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
PL 250 FLAG REC 1-2.5 MM2 0.4 X 44 WIDE
Search Keywords: 9659725
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965972-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Quick Disconnect Terminal
-
Gender:RCP
-
Tab Size:5.14 mm²
-
Stud Size:N/A
-
Wire Size:13-17 AWG
-
Color:N/R
-
Operating Temperature:-40 to 110 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
You may purchase all in-stock quantity of 2,500
Stock lot only:
2500
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
2000
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
1
$0.3428
3,000
$0.3116
7,500
$0.3108
10,500
$0.3101
18,000
$0.3093
36,000
$0.1632
54,000
$0.1122
72,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing