- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 965914-1
965914-1
TE Connectivity / AMP Brand
MT3 REC 1.6 Contact SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT3 REC 1.6 Contact SRC Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer III
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9659141
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965914-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:10 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,500
$0.5816
9,000
$0.3079
13,500
$0.2167
18,000 +
$0.2123
Click for Quote
Log in
to unlock special pricing