- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 965901-1
TE Connectivity / AMP Brand
965901-1
Contact SKT Crimp ST Cable Mount 17-20AWG Carton Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 17-20AWG Carton Automotive
Product Highlights:
- Contact
- Contact Gender = Receptacle
- Junior-Power-Timer Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.31 mm
Search Keywords: 9659011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965901-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 965901-1 RoHS compliant?
Yes, 965901-1 is RoHS compliant.
What is the lead time for 965901-1?
The standard lead time for 965901-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26,460
Can Ship immediately
Minimum Order Quantity:
250
18 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
250
$0.1953
1,000
$0.1561
4,000
$0.1498
8,000
$0.1459
12,000
$0.1422
28,000
$0.1226
52,000
$0.1223
100,000 +
$0.1220
Click for Quote
Log in
to unlock special pricing