- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 965839-1
965839-1
TE Connectivity / AMP Brand
4MM PIN CONTACT
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
4MM PIN CONTACT
Search Keywords: 9658391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965839-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Reel Pack:
1000 -
Gender:Pin
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Nickel-Silicon
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
500
$2.44
1,000
$1.50
1,500
$1.19
2,000 +
$1.17
Click for Quote
Log in
to unlock special pricing