- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 965786-1
TE Connectivity / AMP Brand
965786-1
Circular Connector Clamp - 11.2 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series.
View Datasheet Ask the Datasheet Accessories Notify Me
- Product Series = 1.5 mm System, 2.5 mm System
- Strain Relief
- Color = Black
- 180° Cable Exit Angle
- Packaging Method = Loose Piece
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965786-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Strain Relief
-
Dimension:32 x 25.8 mm
-
Operating Temperature:N/A