Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

965785-1

ABDECKKAPPE 180GRD

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
ABDECKKAPPE 180GRD
Product Highlights:
  • Product Series = 1.5 mm System, 2.5 mm System
  • Strain Relief
  • Color = Black
  • 180° Cable Exit Angle
  • Packaging Method = Loose Piece
Search Keywords: 9657851
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    965785-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1400
  • Type:
    Strain Relief
  • Dimension:
    32 x 25.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 965785-1 RoHS compliant?
Yes, 965785-1 is RoHS compliant.
What is the lead time for 965785-1?
The standard lead time for 965785-1 is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,205
Can Ship immediately
Minimum Order Quantity:
50
10 Weeks can ship 11/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.5014
500
$0.4455
1,400
$0.4304
2,800
$0.4137
5,600
$0.4117
8,400
$0.4107
11,200
$0.4078
15,400 +
$0.4068
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!