Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

965784-1

Circular Connector Clamp - Adaptor - 2.5 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
Circular Connector Clamp - Adaptor - 2.5 mm - Nylon 6.6 (Polyamide 6.6) - HDSCS Series.
Product Highlights:
  • Product Series = 1.5 mm System, 2.5 mm System
  • Strain Relief
  • Color = Black
  • 180° Cable Exit Angle
  • Packaging Method = Loose Piece
Search Keywords: 9657841
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    965784-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3923500000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Type:
    Strain Relief
  • Dimension:
    80 x 25.8 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 965784-1 RoHS compliant?
Yes, 965784-1 is RoHS compliant.
What is the lead time for 965784-1?
The standard lead time for 965784-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,105
Ships today, if you order in
Minimum Order Quantity:
50
10 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.7371
250
$0.5582
800
$0.4849
1,600
$0.4417
3,200
$0.4000
5,600
$0.3990
8,000
$0.3980
15,200 +
$0.3970
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!