- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 965739-1
965739-1
TE Connectivity / AMP Brand
2,5MM ABDECKKAPPE9P
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Carton Packaging
Description
+
2,5MM ABDECKKAPPE9P
Product Highlights:
- Product Series = 2.5 mm System
- Cover
- Number of Positions = 9
- Color = Black
- Packaging Method = Loose Piece
Search Keywords: 9657391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965739-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Cover
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,681
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.30
100
$3.25
200
$3.19
400
$3.13
9,000 +
$3.06
Click for Quote
Log in
to unlock special pricing