Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

965687-1

FIXING RING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
FIXING RING
Product Highlights:
  • Product Series = 1.5 mm System, 2.5 mm System
  • Coupling Ring
  • Color = Black
  • Packaging Method = Loose Piece
Search Keywords: 9656871
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    965687-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1500
  • Type:
    Ring
  • Dimension:
    33.6 x 9 mm
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 965687-1 RoHS compliant?
Yes, 965687-1 is RoHS compliant.
What is the lead time for 965687-1?
The standard lead time for 965687-1 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,131
Can Ship immediately
Minimum Order Quantity:
50
16 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5987
500
$0.3618
1,500
$0.3512
3,000
$0.3439
6,000
$0.3415
10,500
$0.3406
15,000
$0.3398
25,500 +
$0.3389
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!