- Home ›
- All Products›
- 965654-1
965654-1
TE Connectivity / AMP Brand
TIM MIX GEH 16P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TIM MIX GEH 16P
Search Keywords: 9656541
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965654-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Connector System:Wire-to-Wire
-
Number of Positions:16
-
Terminal Position Assurance:No
-
Packaging Method:Box
-
Serviceable:No
-
Primary Locking Feature:On the Terminal
-
Sealable:No
-
Primary Product Color:Black
-
Connector & Housing Type:Housing for female terminals
-
Connector Position Assurance Capable:No
-
Product Length:.661 in, 16.8 mm
-
Product Width:.661 in, 16.8 mm
-
Operating Temperature (Max):130 °C, 266 °F
-
Strain Relief:Without
-
Connector Shape:Rectangular
-
Centerline (Pitch):.137 in, .196 in, 3.5 mm, 5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:1.6mm , 2.8mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Mating Tab Width:.063 in, .11 in, 1.6 mm, 2.8 mm
-
Circuit Application:Power & Signal
-
Contact Current Rating (Max):10 A, 30 A
-
Connector Height:.886 in, 22.5 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Housing Material:PBT GF
-
Nominal Voltage Architecture:12 V, 24 V
-
Number of Rows:3
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
2,250
$3.71
4,500
$1.96
6,750
$1.35
9,000 +
$1.32
Click for Quote
Log in
to unlock special pricing