- Home ›
- All Products›
- 965601-3
965601-3
TE Connectivity / AMP Brand
8POS MQS REC COD I
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC COD I
Search Keywords: 9656013
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965601-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Packaging Quantity:10000
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Number of Rows:2
-
Primary Product Color:Black
-
Packaging Method:Carton
-
Contact Size:.63mm
-
Mating Alignment Type:Keyed
-
Contact Type:Receptacle
-
Housing Material:PBT GF
-
Product Length:.654 in, 16.6 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Agency/Standard:LV214
-
Terminal Position Assurance:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Mating Tab Width:.025 in, .63 mm
-
Mating Alignment:With
-
Blank Cavity Position:0
-
Connector Height:.445 in, 11.3 mm
-
Contact Current Rating (Max):7.5 A
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 130 °C, 70 °C, 75 °C, 80 °C, 85 °C
-
Product Width:.274 in, 6.95 mm
-
Connector & Housing Type:Housing for female terminals
-
Serviceable:No
-
Number of Positions:8
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Sealable:No
-
Strain Relief:Without
-
Circuit Application:Signal
-
Primary Locking Feature:On the Terminal
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Connector & Contact Terminates To:Wire & Cable
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
8,000
$0.3673
16,000
$0.1944
24,000
$0.1368
32,000 +
$0.1341
Click for Quote
Log in
to unlock special pricing