- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 965601-2
965601-2
TE Connectivity / AMP Brand
8POS MQS REC COD II
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
8POS MQS REC COD II
Search Keywords: 9656012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965601-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
8000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
18 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
250
$0.2155
1,000
$0.1698
2,500
$0.1624
5,000
$0.1601
8,000
$0.1578
16,000
$0.1512
32,000
$0.1430
56,000 +
$0.1427
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT