Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

965577-1

COVER 90DEG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
COVER 90DEG
Product Highlights:
  • Product Series = 1.5 mm System, 2.5 mm System
  • Strain Relief
  • Color = Black
  • 90° Cable Exit Angle
  • Packaging Method = Loose Piece
Search Keywords: 9655771
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 965577-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: MA
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Strain Relief
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 965577-1 RoHS compliant?
Yes, 965577-1 is RoHS compliant.
What is the lead time for 965577-1?
The standard lead time for 965577-1 is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,088
Can Ship immediately
On Order:
1,000   can ship 3/29/27
Minimum Order Quantity:
25
26 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.118
250
$0.796
500
$0.768
1,000
$0.589
3,000
$0.588
5,000
$0.586
8,000
$0.585
10,000 +
$0.583
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!