- Home ›
- All Products›
- 965543-3
965543-3
TE Connectivity / AMP Brand
30POS MQS REC COD A
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
30POS MQS REC COD A
Search Keywords: 9655433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:965543-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector Position Assurance Capable:No
-
Nominal Voltage Architecture:12 V
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Packaging Quantity:1000
-
Connector & Housing Type:Housing for female terminals
-
Number of Positions:30
-
Packaging Method:Carton
-
Primary Product Color:Black
-
Sealable:No
-
Circuit Application:Signal
-
Terminal Position Assurance:No
-
Cable Exit Angle:180°
-
Product Width:.402 in, 10.2 mm
-
Operating Voltage:12 VAC, 12 VDC
-
Product Length:1.906 in, 48.4 mm
-
Mating Tab Width:.025 in, .63 mm
-
Number of Rows:2
-
Connector System:Wire-to-Board , Wire-to-Wire
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):120 °C, 248 °F
-
Connector Shape:Rectangular
-
Contact Type:Receptacle
-
Centerline (Pitch):.118 in, 3 mm
-
Contact Current Rating (Max):7.5 A
-
Strain Relief:Without
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Height:.85 in, 21.6 mm
-
Contact Size:.63mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
250
$1.009
500
$0.757
750
$0.706
1,000 +
$0.692
Click for Quote
Log in
to unlock special pricing