Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

965343-2

MQS DECKEL

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MQS DECKEL
Search Keywords: 9653432
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 965343-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 3926909989
COO: BE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Packaging Method: Bag
Primary Product Color: Black
Packaging Quantity: 5000
Operating Temperature Range: -40 – 120 °C, -40 – 248 °F
Primary Product Material: PBT
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 965343-2 RoHS compliant?
Yes, 965343-2 is RoHS compliant.
What is the lead time for 965343-2?
The standard lead time for 965343-2 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
18 Weeks can ship 3/26/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2625
5,000
$0.1616
7,500
$0.1279
10,000 +
$0.1253
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!