Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964971-1

EINZELLEITERDICHTNG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
EINZELLEITERDICHTNG
Product Highlights:
  • Seal Plug
  • Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
  • MCP Series
  • Wire Range = 0.30-0.60² [22-20] mm [AWG]
  • Insulation Diameter = 1.20 - 1.60 mm
Search Keywords: 9649711
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964971-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10000
Type: Wire Seal
Dimension: 7.8 x 3.9 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964971-1 RoHS compliant?
Yes, 964971-1 is RoHS compliant.
What is the lead time for 964971-1?
The standard lead time for 964971-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10,000
$0.0142
30,000
$0.0140
50,000
$0.0133
100,000
$0.0133
150,000
$0.0132
250,000
$0.0132
500,000 +
$0.0132
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!