Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964886-1

ABDECKKAPPE FUER 25 POL. GEHAEUSE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
ABDECKKAPPE FUER 25 POL. GEHAEUSE
Product Highlights:
  • Accessory
  • Accessory Type = Backshell/Cable Clamp
  • Type of Connector = Micro Timer 2/SPT
  • 25 Positions
Search Keywords: 9648861
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964886-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Accessory Type: Cover - Cable Exit
Connector System: Wire-to-Board , Wire-to-Device
Cable Bundle Diameter: .984 in, 25 mm
Cable Exit Angle: 90 (Right Angle)
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 964886-1 RoHS compliant?
Yes, 964886-1 is RoHS compliant.
What is the lead time for 964886-1?
The standard lead time for 964886-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
20
9 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$5.34
50
$4.72
100
$4.45
250
$4.13
500
$3.81
1,000
$3.64
2,500
$3.41
5,000 +
$3.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!