- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 964768-2
964768-2
TE Connectivity / AMP Brand
STD-TIM HSG SPECIAL 2P (GREY)
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
STD-TIM HSG SPECIAL 2P (GREY)
Product Highlights:
- Receptacle
- Number of Positions = 2
- Termination Style = Crimp
- Color = Gray
- Lock Style = Interior
Search Keywords: 9647682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964768-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3200 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Solder
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,200
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
250
$0.6746
1,000
$0.6729
2,500
$0.6712
4,800
$0.6696
9,600
$0.3545
14,400
$0.2494
19,200 +
$0.2445
Click for Quote
Log in
to unlock special pricing