- Home ›
- All Products›
- 9-6474612-4
9-6474612-4
TE Connectivity / AMP Brand
FSN-22A-8
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
FSN-22A-8
Search Keywords: 964746124
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-6474612-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Compatible With Discrete Wire Type:Solid
-
Contact Current Rating (Max):3 A
-
Pin Arrangement (Left):A
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Conductors:8
-
Connector System:Wire-to-Board
-
Operating Voltage:300 VAC
-
Number of Positions:8
-
Pin Arrangement (Right):A
-
Impedance:117 Ω
-
Number of Rows:1
-
Product Length:2 in, 50.8 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Wire Size:24 AWG, .25 mm²
-
Centerline (Pitch):.1 in, 2.54 mm
-
Circuit Application:Power & Signal
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
25
$1.512
250
$1.228
500
$1.173
1,000
$1.123
3,000
$1.077
5,000
$1.048
8,000
$1.022
10,000 +
$0.900
Click for Quote
Log in
to unlock special pricing