- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 964739-1
TE Connectivity / AMP Brand
964739-1
FLA-STE-GEH2,8 24P
View Datasheet Ask the Datasheet Accessories Notify Me
- Connector
- Housing
- Connector Style = Plug
- Not Preloaded
- Contact Type = Tab
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964739-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | IT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
400 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 24 |