- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 964731-1
TE Connectivity / AMP Brand
964731-1
MICRO/JPT ABDECKKAP
View Datasheet Ask the Datasheet Accessories Notify Me
- Cover
- Connector Type = Junior Power Timer, Micro Timer 1
- Number of Positions = 68
- PA6-(GB20+GF10) Housing Material
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964731-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Type:Cover
-
Dimension:129 x 33 mm
-
Operating Temperature:N/A