- Home ›
- All Products›
- 964693-1
964693-1
TE Connectivity / AMP Brand
KONTAKTSICHERUNG
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
KONTAKTSICHERUNG
Search Keywords: 9646931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964693-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Primary Product Color:Black
-
Serviceable:Yes
-
Packaging Method:Carton
-
Primary Product Material:PBT GF
-
UL Flammability Rating:UL 94HB
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Connector & Contact Retention Accessory Type:Retainer
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1,000
$1.355
2,000
$0.834
3,000
$0.660
4,000 +
$0.647
Click for Quote
Log in
to unlock special pricing