- Home ›
- All Products›
- 964499-1
964499-1
TE Connectivity / AMP Brand
MOD4 GEHAEUSE 4P
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
MOD4 GEHAEUSE 4P
Search Keywords: 9644991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964499-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Circuit Application:Signal
-
Operating Voltage:250 VAC
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Packaging Quantity:5000
-
Connector Product Type:Housing
-
Packaging Method:Box
-
Number of Positions:4
-
PCB Mount Retention:Without
-
Mating Retention:Without
-
Contact Type:Socket
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Contact Base Material:Beryllium Copper
-
Panel Mount Feature:Without
-
Contact Current Rating (Max):3 A
-
Connector System:Wire-to-Board
-
Number of Rows:1
-
Housing Material:PA 66
-
Connector & Housing Type:Receptacle
-
Strain Relief:Without
-
UL Flammability Rating:UL 94V-0
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
22 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
2,500
$1.458
5,000
$0.772
7,500
$0.543
10,000 +
$0.532
Click for Quote
Log in
to unlock special pricing