- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 964492-2
964492-2
TE Connectivity / AMP Brand
2 POS FASTIN/ON HOUSING PANEL MOUNT
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
2 POS FASTIN/ON HOUSING PANEL MOUNT
Search Keywords: 9644922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964492-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,522
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
200
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
400
$0.5118
2,600
$0.5105
7,600
$0.5093
10,000
$0.5080
14,400
$0.5067
28,800
$0.2674
43,200
$0.1839
57,600 +
$0.1802
Click for Quote
Log in
to unlock special pricing