- Home ›
- All Products›
- 964408-1
964408-1
TE Connectivity / AMP Brand
08P.JR-TIMER HSG.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
08P.JR-TIMER HSG.
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Timer
- Number of Positions = 8
- PA 6.6 Housing Material
- Housing Color = Gray
Search Keywords: 9644081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964408-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Connector System:Wire-to-Wire
-
Terminal Position Assurance:Yes
-
Serviceable:No
-
Connector Position Assurance Capable:No
-
Sealable:No
-
Number of Positions:8
-
Primary Locking Feature:On the Terminal
-
Number of Rows:2
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Bag
-
Mating Alignment Type:Polarized
-
Row-to-Row Spacing:.197 in, 5 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Product Width:.906 in, 23 mm
-
Centerline (Pitch):.236 in, 6 mm
-
Product Length:1.437 in, 36.5 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Mating Alignment:With
-
Strain Relief:Without
-
Connector Height:.496 in, 12.6 mm
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Primary Product Color:Gray
-
Circuit Application:Power
-
Contact Current Rating (Max):30 A
-
Housing Material:PA
-
Operating Temperature (Max):130 °C, 266 °F
-
Nominal Voltage Architecture:12 V, 24 V
-
Contact Size:2.8mm
-
Contact Type:Receptacle
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,000
can ship 12/2/26
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
31 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
25
$1.123
50
$1.120
100
$1.118
250
$1.115
500
$0.836
750
$0.780
1,000 +
$0.765
Click for Quote
Log in
to unlock special pricing