- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 9-6437287-9
TE Connectivity / AMP Brand
9-6437287-9
SUPER SEAL 26POS CAP ASSY H AU
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description
+
SUPER SEAL 26POS CAP ASSY H AU
Search Keywords: 964372879
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:9-6437287-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier's Standard Package:
16 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Through Hole
-
Pitch:3 mm
-
Number of Contacts:26
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
Operating Temperature:-40 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 9-6437287-9 RoHS compliant?
Yes, 9-6437287-9 is RoHS compliant.
What is the lead time for 9-6437287-9?
The standard lead time for 9-6437287-9 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
480
can ship 1/28/27
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
160
Order Increment:
16
24 Weeks
can ship
4/13/27
Price (USD)
Qty
Unit Price
16
$38.86
32
$38.76
64
$38.67
112
$38.57
160
$38.47
320
$20.31
480
$13.96
640 +
$13.68
Click for Quote
Log in
to unlock special pricing