Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

9-6437287-8

SUPER SEAL 26POS CAP ASSY H AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
SUPER SEAL 26POS CAP ASSY H AU
Product Highlights:
  • Connector
  • Preloaded
  • Housing Gender = Receptacle
  • 26 Positions
  • Contact Gender = Pin
Search Keywords: 964372878
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 9-6437287-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 16
Type: Wire to Board
Body Orientation: Right Angle
Gender: RCP
Mounting: Through Hole
Pitch: 3 mm
Number of Contacts: 26
Termination Method: Solder
Operating Temperature: -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 9-6437287-8 RoHS compliant?
Yes, 9-6437287-8 is RoHS compliant.
What is the lead time for 9-6437287-8?
The standard lead time for 9-6437287-8 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 267
Ships today, if you order in
MOQ for In Stock Qty:
16
MOQ for out of Stock Qty:
160
Order Increment:
16
13 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
16
$17.42
32
$17.03
64
$16.81
112
$15.04
160
$15.01
320
$14.97
480
$14.92
640 +
$13.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!