- Home ›
- All Products›
- 964339-1
964339-1
TE Connectivity / AMP Brand
MAG MATE KONT. MKII
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MAG MATE KONT. MKII
Search Keywords: 9643391
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964339-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544421000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
15000 -
Terminal Orientation:Twisted
-
Packaging Method:Reel/Carton
-
Packaging Quantity:15000
-
Terminal Plating Material:Unplated
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Height:.3 in, 7.6 mm
-
Mating Tab Width:.134 in, 3.4 mm
-
Magnet Wire Size:26 – 23 AWG, .4 – .57 mm
-
Operating Temperature Range:-65 – 150 °C, -85 – 302 °F
-
Mating Tab Thickness:.02 in, .5 mm
-
Stock Thickness (Magnet Wire Side):.01 in, .25 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:.311 in, 7.9 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
Order Increment:
15000
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
15,000
$0.0624
30,000
$0.0384
45,000
$0.0304
60,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing