- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964326-1
964326-1
TE Connectivity / AMP Brand
SPT A REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT A REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9643261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964326-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2200 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Copper
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,600
Ships today, if you order in
Minimum Order Quantity:
2200
Order Increment:
2200
33 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
2,200
$0.2993
4,400
$0.2788
6,600
$0.2624
8,800
$0.2617
11,000
$0.2472
26,400
$0.2411
50,600
$0.2405
101,200 +
$0.2399
Click for Quote
Log in
to unlock special pricing