- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964324-1
TE Connectivity / AMP Brand
964324-1
SPT A REC 6.3 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPT A REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Standard Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9643241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964324-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:BR
-
ECCN:EAR99
-
Reel Pack:
2100 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 964324-1 RoHS compliant?
Yes, 964324-1 is RoHS compliant.
What is the lead time for 964324-1?
The standard lead time for 964324-1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,300
Ships today, if you order in
Minimum Order Quantity:
2100
Order Increment:
2100
24 Weeks
can ship
3/26/27
Price (USD)
Qty
Unit Price
2,100
$0.1902
4,200
$0.1880
6,300
$0.1867
8,400
$0.1858
10,500
$0.1851
25,200
$0.1734
50,400
$0.1536
100,800 +
$0.1526
Click for Quote
Log in
to unlock special pricing