- Home ›
- All Products›
- 964322-1
964322-1
TE Connectivity / AMP Brand
SPT A REC 6.3 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPT A REC 6.3 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Receptacle
- Standard Power-Timer Series
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Accepts Wire Insulation Diameter, Range = 1.15 - 1.60 mm
Search Keywords: 9643221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964322-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CH
-
ECCN:EAR99
-
Reel Pack:
2200 -
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Sealable:No
-
Primary Locking Feature:Locking Lance
-
Typical Current Rating:40 A
-
Interface Plating:Tin (Sn)
-
Crimp Type:F-Crimp
-
Terminal Type:Receptacle
-
Packaging Quantity:2200
-
Termination Method to Wire & Cable:Crimp
-
Terminal Transmits:25 – 40 A (Power)
-
Packaging Method:Reel
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Tab Length:.77 in, 19.5 mm
-
Contact Fabrication:Stamped & Formed
-
Wire Contact Termination Area Plating Material:Tin
-
Operating Temperature (Max):130 °C, 266 °F
-
Contact Size:6.3mm
-
Mating Tab Width:.248 in, 6.3 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1650
38 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1,650
$0.6285
3,300
$0.3868
4,950
$0.3062
6,600 +
$0.3001
Click for Quote
Log in
to unlock special pricing