- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964314-1
TE Connectivity / AMP Brand
964314-1
TAB A 5.8x0.8 CONTACT CF SWS Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
TAB A 5.8x0.8 CONTACT CF SWS Sn
Product Highlights:
- Contact
- Contact Type = Multiple Contact Point (MCP), Standard Power-Timer
- Tab
- MCP Series
- Wire Range = 2.50-4.00² [13.5-11] mm [AWG]
Search Keywords: 9643141
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964314-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CH |
| ECCN: | EAR99 |
Reel Pack:
|
1300 |
| Contact Type: | Signal |
| Gender: | Pin |
| Wire Size: | 11-13 AWG |
| Contact Material: | Copper-Iron |
| Contact Plating: | Pre-Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 964314-1 RoHS compliant?
Yes, 964314-1 is RoHS compliant.
What is the lead time for 964314-1?
The standard lead time for 964314-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,600
Can Ship immediately
Minimum Order Quantity:
1300
Order Increment:
1300
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1,300
$0.2468
2,600
$0.2415
5,200
$0.2367
7,800
$0.2361
10,400
$0.2355
15,600
$0.2336
26,000
$0.2322
50,700 +
$0.2294
Click for Quote
Log in
to unlock special pricing