- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964312-1
964312-1
TE Connectivity / AMP Brand
TAB A 5.8x0.8 CONTACT CF SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 5.8x0.8 CONTACT CF SWS Sn
Product Highlights:
- Contact
- Contact Gender = Tab
- Multiple Contact Point (MCP) Series, Standard Power-Timer Series
- Wire Range = 1.00-2.50² [17-13] mm [AWG]
- Insulation Diameter, Range = 2.20 - 3.70 mm
Search Keywords: 9643121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964312-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
1400 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,600
Ships today, if you order in
Minimum Order Quantity:
1400
Order Increment:
1400
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,400
$0.3369
2,800
$0.3147
5,600
$0.3047
8,400
$0.2957
11,200
$0.2922
15,400
$0.2907
25,200
$0.2893
50,400 +
$0.2878
Click for Quote
Log in
to unlock special pricing