- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964284-2
964284-2
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9642842
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964284-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
9,118
Can Ship immediately
Minimum Order Quantity:
4000
Order Increment:
4000
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
4,000
$0.0985
8,000
$0.0937
12,000
$0.0868
28,000
$0.0854
52,000
$0.0844
100,000
$0.0837
152,000
$0.0835
252,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing