- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964284-1
TE Connectivity / AMP Brand
964284-1
JPT A REC 2.8 Contact SRC Sn
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
JPT A REC 2.8 Contact SRC Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 9642841
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964284-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Signal |
| Gender: | SKT |
| Wire Size: | 17-20 AWG |
| Contact Material: | Copper-Iron |
| Contact Plating: | Tin |
| Termination Method: | Crimp |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 964284-1 RoHS compliant?
Yes, 964284-1 is RoHS compliant.
What is the lead time for 964284-1?
The standard lead time for 964284-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,369
Ships today, if you order in
Buy all 3,369 in-stock or the regular minimum order quantity of 4000
Stock lot only:
3369
Minimum Order Quantity:
4000
18 Weeks
can ship
3/9/27
Price (USD)
Qty
Unit Price
1
$0.1525
4,000
$0.1386
8,000
$0.1356
12,000
$0.1338
28,000
$0.1168
52,000
$0.1144
100,000
$0.1118
152,000 +
$0.1114
Click for Quote
Log in
to unlock special pricing