- Home ›
- All Products›
- 964282-1
964282-1
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.20 - 2.30 mm
Search Keywords: 9642821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964282-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Typical Current Rating:30 A
-
Crimp Type:F-Crimp
-
Packaging Quantity:3500
-
Packaging Method:Reel
-
Agency/Standard:IEC 664/664A (DIN VDE 0110)
-
Interface Plating:Tin (Sn)
-
Sealable:Yes
-
Primary Locking Feature:Locking Lance
-
Terminal Type:Receptacle
-
Terminal Transmits:25 – 40 A (Power)
-
Termination Method to Wire & Cable:Crimp
-
Mating Tab Width:.11 in, 2.8 mm
-
Wire Size:24 – 20 AWG, .2 – .5 mm²
-
Wire Size Search:20 AWG, 21 AWG, 22 AWG, 23 AWG, 24 AWG, .2 mm², .25 mm², .3 mm², .4 mm², .5 mm²
-
Operating Temperature Range:-40 – 130 °C, -40 – 266 °F
-
Mating Tab Thickness:.031 in, .8 mm
-
Wire Contact Termination Area Plating Material:Tin
-
Contact Size:2.8mm
-
Tab Length:.769 in, 19.55 mm
-
Contact Fabrication:Stamped & Formed
-
Operating Temperature (Max):130 °C, 266 °F
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
3,500
$0.1640
7,000
$0.1593
10,500
$0.1550
28,000
$0.1332
52,500
$0.1329
101,500 +
$0.1315
Click for Quote
Log in
to unlock special pricing