- Home ›
- All Products›
- 964274-8
964274-8
TE Connectivity / AMP Brand
MT2 A REC 1.6 Contact SWS Ag
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MT2 A REC 1.6 Contact SWS Ag
Search Keywords: 9642748
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964274-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Packaging Quantity:4000
-
Termination Method to Wire & Cable:Crimp
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Primary Locking Feature:Locking Lance
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Contact Size:1.6mm
-
Terminal Transmits:0 – 24 A (Low Power)
-
Mating Tab Thickness:.024 in, .6 mm
-
Receptacle Style:180°
-
Contact Fabrication:Stamped & Formed
-
Crimp Type:F-Crimp
-
Packaging Method:Reel
-
Interface Plating:Silver (Ag)
-
Wire Contact Termination Area Plating Material:Silver
-
Mating Tab Width:.063 in, 1.6 mm
-
Typical Current Rating:10 A
-
Agency/Standard:LV214
-
Sealable:Yes
-
Terminal Type:Receptacle
-
Tab Length:.753 in, 19.15 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3,000
$0.2762
6,000
$0.1700
9,000
$0.1346
12,000 +
$0.1319
Click for Quote
Log in
to unlock special pricing