- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964274-3
TE Connectivity / AMP Brand
964274-3
MT2 A REC 1.6 Contact SWS Au
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
MT2 A REC 1.6 Contact SWS Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer II
- Receptacle
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9642743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964274-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 964274-3 RoHS compliant?
Yes, 964274-3 is RoHS compliant.
What is the lead time for 964274-3?
The standard lead time for 964274-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,382
Can Ship immediately
Minimum Order Quantity:
4000
18 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
4,000
$0.1364
8,000
$0.1350
12,000
$0.1337
28,000
$0.1334
52,000
$0.1330
100,000 +
$0.1327
Click for Quote
Log in
to unlock special pricing