- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964273-2
964273-2
TE Connectivity / AMP Brand
JPT A REC 2.8 Contact SWS Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
JPT A REC 2.8 Contact SWS Sn
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9642732
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964273-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:ES
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Bronze
-
Contact Plating:Tin
-
Maximum Current Rating:20 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,000
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
3,500
$0.1551
7,000
$0.1454
10,500
$0.1122
28,000
$0.1102
52,500
$0.1093
101,500 +
$0.1090
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT