- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964273-1
TE Connectivity / AMP Brand
964273-1
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Contact SKT Crimp ST Cable Mount 13-17AWG T/R Automotive
Product Highlights:
- Contact
- Contact Type = Junior-Power-Timer
- Receptacle
- Wire Range = 1.00-2.50² [17-13.5] mm [AWG]
- Insulation Diameter = 2.21 - 3.00 mm
Search Keywords: 9642731
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964273-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:13-17 AWG
-
Contact Material:Copper
-
Contact Plating:Tin
-
Maximum Current Rating:30 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 964273-1 RoHS compliant?
Yes, 964273-1 is RoHS compliant.
What is the lead time for 964273-1?
The standard lead time for 964273-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Can Ship immediately
Minimum Order Quantity:
3500
18 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
3,500
$0.1932
7,000
$0.1902
10,500
$0.1854
28,000
$0.1766
52,500
$0.1742
101,500 +
$0.1738
Click for Quote
Log in
to unlock special pricing