- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964270-5
964270-5
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SWS Ag (LP)
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 09/30/2027
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SWS Ag (LP)
Search Keywords: 9642705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964270-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Phosphor Bronze
-
Contact Plating:Silver
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
-
End of Life: Final orders must be placed by 09/30/2027
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
6,000
$0.697
12,000
$0.369
18,000
$0.260
24,000 +
$0.254
Click for Quote
Log in
to unlock special pricing
Accessories