- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964269-5
TE Connectivity / AMP Brand
964269-5
Contact PIN Crimp ST Cable Mount 17-20AWG T/R Automotive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 964269-5 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CZ |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Contact Type: | Stamped |
| Gender: | Pin |
| Wire Size: | 17-20 AWG |
| Contact Material: | Bronze |
| Contact Plating: | Silver |
| Maximum Current Rating: | 10 A |
| Termination Method: | Crimp |