Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

964269-3

TAB A 1.6x0.6 CONTACT CF SWS Au

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
TAB A 1.6x0.6 CONTACT CF SWS Au
Product Highlights:
  • Contact
  • Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
  • Tab
  • MCP Series
  • Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9642693
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 964269-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CZ
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Contact Type: Signal
Gender: Pin
Wire Size: 17-20 AWG
Contact Material: Bronze
Contact Plating: Gold
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 964269-3 RoHS compliant?
Yes, 964269-3 is RoHS compliant.
What is the lead time for 964269-3?
The standard lead time for 964269-3 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,644
Can Ship immediately
Minimum Order Quantity:
1000
18 Weeks can ship 3/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.2925
4,000
$0.2868
8,000
$0.2861
12,000
$0.2810
16,000
$0.2803
28,000 +
$0.2720
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!