- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964268-2
964268-2
TE Connectivity / AMP Brand
Contact PIN Crimp ST Cable Mount Loose Piece
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Contact PIN Crimp ST Cable Mount Loose Piece
Product Highlights:
- Contact
- Contact Gender = Tab
- Micro-Timer II Series, Multiple Contact Point (MCP) Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter, Range = 1.40 - 2.10 mm
Search Keywords: 9642682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964268-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.