- Home ›
- All Products›
- 964267-3
964267-3
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SRC Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9642673
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964267-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
6000 -
Interface Plating:Gold (Au)
-
Sealable:No
-
Packaging Quantity:6000
-
Primary Locking Feature:Locking Lance
-
Agency/Standard:DIN 72 551 Part 5 and 6
-
Packaging Method:Reel
-
Crimp Type:F-Crimp
-
Typical Current Rating:10 A
-
Terminal Transmits:0 – 24 A (Low Power)
-
Termination Method to Wire & Cable:Crimp
-
Terminal Type:Tab
-
Receptacle Style:180°
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Mating Tab Thickness:.024 in, .6 mm
-
Mating Tab Width:.063 in, 1.6 mm
-
Wire Size Search:17 AWG, 18 AWG, 19 AWG, 20 AWG, .5 mm², .6 mm², .75 mm², 1 mm²
-
Wire Size:20 – 17 AWG, .5 – 1 mm²
-
Contact Fabrication:Stamped & Formed
-
Tab Length:.881 in, 22.4 mm
-
Operating Temperature (Max):140 °C, 284 °F
-
Contact Size:1.6mm
-
Wire Contact Termination Area Plating Material:Tin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,650
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
4500
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1,000
$0.3788
2,500
$0.3524
4,500
$0.3434
9,000
$0.3283
13,500
$0.3202
18,000 +
$0.3058
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT