- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964267-2
964267-2
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CF SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
TAB A 1.6x0.6 CONTACT CF SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
- Insulation Diameter = 1.40 - 2.10 mm
Search Keywords: 9642672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964267-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:17-20 AWG
-
Contact Material:Copper-Iron
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
6,000
$0.1190
12,000
$0.1184
30,000
$0.1178
54,000
$0.1172
102,000
$0.1167
150,000
$0.1161
252,000 +
$0.1155
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments