- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 964267-1
964267-1
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SRC Sn
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SRC Sn
Product Highlights:
- Contact
- Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
- Tab
- MCP Series
- Wire Range = 0.50-1.00² [20-17] mm [AWG]
Search Keywords: 9642671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964267-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
6000 -
Wire Size:20 – 18 AWG, .5 – 1 mm²
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6000
Order Increment:
6000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
6,000
$0.0956
12,000
$0.0929
30,000
$0.0904
54,000
$0.0825
102,000
$0.0738
150,000 +
$0.0736
Click for Quote
Log in
to unlock special pricing