- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 964265-3
964265-3
TE Connectivity / AMP Brand
TAB A 1.6x0.6 CONTACT CS SRC Au
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TAB A 1.6x0.6 CONTACT CS SRC Au
Product Highlights:
- Contact
- Contact Type = Micro-Timer II, Multiple Contact Point (MCP)
- Tab
- Wire Range = 0.20-0.60² [24-20] mm [AWG]
- Insulation Diameter = 1.15 - 1.60 mm
Search Keywords: 9642653
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:964265-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CZ
-
ECCN:EAR99
-
Reel Pack:
6500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:20-24 AWG
-
Contact Material:Bronze
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4875
18 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
4,875
$1.0900
9,750
$0.5753
14,625
$0.3956
19,500 +
$0.3877
Click for Quote
Log in
to unlock special pricing